-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EB1A332B
|
Avnet Americas | Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 802mA 10000h 105?C Ammo Pack - Ammo Pack (Alt: EEU-EB1A332B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3055 / $0.3329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1A332B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1A332B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 802 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1A332B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1A332B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRZJ332M10V12.5X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUEB1A332B vs NRZJ332M10V12.5X25F |
8332LBMAB25LW07N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | EEUEB1A332B vs 8332LBMAB25LW07N |
NRE-FL332M10V12.5X25SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | EEUEB1A332B vs NRE-FL332M10V12.5X25SPF |
8332LBMAB25RTN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | EEUEB1A332B vs 8332LBMAB25RTN511M |
8332LBMAB25RT00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | EEUEB1A332B vs 8332LBMAB25RT00F |
1332LBMAB25RTN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | EEUEB1A332B vs 1332LBMAB25RTN211C |
2332LBMAB25RTN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | EEUEB1A332B vs 2332LBMAB25RTN411C |
8332LBMAB25LLN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | EEUEB1A332B vs 8332LBMAB25LLN011C |
8332LBMAB25RTN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | EEUEB1A332B vs 8332LBMAB25RTN4110 |
1332LBMAB25RTN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | EEUEB1A332B vs 1332LBMAB25RTN911B |