Part Details for EETXB2C182EB by Panasonic Electronic Components
Overview of EETXB2C182EB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETXB2C182EB
EETXB2C182EB CAD Models
EETXB2C182EB Part Data Attributes
|
EETXB2C182EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETXB2C182EB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 115 mΩ | |
JESD-609 Code | e3 | |
Manufacturer Series | TS-XB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETXB2C182EB
This table gives cross-reference parts and alternative options found for EETXB2C182EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETXB2C182EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZK160M1800ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | YAGEO Corporation | EETXB2C182EB vs LZK160M1800ST |
ECOS2CB182EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EETXB2C182EB vs ECOS2CB182EX |
EETXB2C182DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETXB2C182EB vs EETXB2C182DA |
ECEC2CB182EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EETXB2C182EB vs ECEC2CB182EX |
EETHC2C182CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EETXB2C182EB vs EETHC2C182CA |
EETXB2C182DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETXB2C182EB vs EETXB2C182DB |
ECOS2CB182EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Panasonic Electronic Components | EETXB2C182EB vs ECOS2CB182EB |
HK2C188M35035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EETXB2C182EB vs HK2C188M35035HC |
EETHC2C182DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EETXB2C182EB vs EETHC2C182DA |
LPH182M160E6P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | EETXB2C182EB vs LPH182M160E6P3 |