EETUQ2F181HJ
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of EETUQ2F181HJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for EETUQ2F181HJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EETUQ2F181HJ by Panasonic Electronic Components

EETUQ2F181HJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.636396 mA
Length
25 mm
Manufacturer Series
UQ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1210 mA
Series
EET-UQ
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EETUQ2F181HJ
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for EETUQ2F181HJ

This table gives cross-reference parts and alternative options found for EETUQ2F181HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETUQ2F181HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43624E2187M002 Aluminum Electrolytic Capacitor, TDK Corporation EETUQ2F181HJ vs B43624E2187M002
LS-181M2E--A2225S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, Surge Components Inc EETUQ2F181HJ vs LS-181M2E--A2225S
380LX181M250H012D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, Cornell Dubilier Electronics Inc EETUQ2F181HJ vs 380LX181M250H012D
380LX181M250H012AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, Cornell Dubilier Electronics Inc EETUQ2F181HJ vs 380LX181M250H012AD
B43624E2187M062 Aluminum Electrolytic Capacitor, TDK Corporation EETUQ2F181HJ vs B43624E2187M062
LS-181M2E-A2225 CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL Lelon Electronics Corp EETUQ2F181HJ vs LS-181M2E-A2225
TYSV2E187H25ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF TE Connectivity EETUQ2F181HJ vs TYSV2E187H25ML
LS181M2E-2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, Xicon Passive Components EETUQ2F181HJ vs LS181M2E-2225
B43624E2187M087 Aluminum Electrolytic Capacitor, TDK Corporation EETUQ2F181HJ vs B43624E2187M087
LS-181M2EH2A2225 CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL Lelon Electronics Corp EETUQ2F181HJ vs LS-181M2EH2A2225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EETUQ2F181HJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EETUQ2F181HJ by Panasonic Electronic Components

  • Please alert me when EETUQ2F181HJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EETUQ2F181HJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EETUQ2F181HJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EETUQ2F181HJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EETUQ2F181HJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EETUQ2F181HJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: