Part Details for EETUQ1V333LA by Panasonic Electronic Components
Overview of EETUQ1V333LA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETUQ1V333LA
EETUQ1V333LA CAD Models
EETUQ1V333LA Part Data Attributes
|
EETUQ1V333LA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETUQ1V333LA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.22413 mA | |
Manufacturer Series | TS-UQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 7150 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETUQ1V333LA
This table gives cross-reference parts and alternative options found for EETUQ1V333LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETUQ1V333LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1VP333EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1V333LA vs ECOS1VP333EB |
LP333M035H6P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | EETUQ1V333LA vs LP333M035H6P3 |
380X333M035A062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | EETUQ1V333LA vs 380X333M035A062 |
HP31V333MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | EETUQ1V333LA vs HP31V333MCAWPEC |
NRLR333M35V35X50LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | EETUQ1V333LA vs NRLR333M35V35X50LF |
ECET1VU333W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1V333LA vs ECET1VU333W |
3KL1VVD339M40060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EETUQ1V333LA vs 3KL1VVD339M40060 |
HP31V333MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | EETUQ1V333LA vs HP31V333MRA |
82DA333M035MF2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | EETUQ1V333LA vs 82DA333M035MF2D |
EETUQ1V333L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1V333LA vs EETUQ1V333L |