Part Details for EETUQ1J103E by Panasonic Electronic Components
Overview of EETUQ1J103E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETUQ1J103E
EETUQ1J103E CAD Models
EETUQ1J103E Part Data Attributes
|
EETUQ1J103E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETUQ1J103E
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.38118 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6520 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETUQ1J103E
This table gives cross-reference parts and alternative options found for EETUQ1J103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETUQ1J103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH63LCSN10000M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | EETUQ1J103E vs SMH63LCSN10000M35D |
EETUQ1J103EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1J103E vs EETUQ1J103EA |
SMH63LCSN10000M30F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | EETUQ1J103E vs SMH63LCSN10000M30F |
EETUQ1J103D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1J103E vs EETUQ1J103D |
UHR1H103MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EETUQ1J103E vs UHR1H103MRA |
ALN20S1067DD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | EETUQ1J103E vs ALN20S1067DD |
EETUQ1J103DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1J103E vs EETUQ1J103DA |
EETUQ1J103EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1J103E vs EETUQ1J103EJ |