Part Details for EETHC2F181HJ by Panasonic Electronic Components
Overview of EETHC2F181HJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETHC2F181HJ
EETHC2F181HJ CAD Models
EETHC2F181HJ Part Data Attributes
|
EETHC2F181HJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC2F181HJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.71435 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC2F181HJ
This table gives cross-reference parts and alternative options found for EETHC2F181HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC2F181HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW181M315V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EETHC2F181HJ vs NRLPW181M315V22X30SF |
NRLPW181M315V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EETHC2F181HJ vs NRLPW181M315V22X30LF |
ELXQ3B1LCN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | EETHC2F181HJ vs ELXQ3B1LCN181MP30S |
315VXS180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EETHC2F181HJ vs 315VXS180MEFCSN22X30 |
EKMQ3B1VNN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | EETHC2F181HJ vs EKMQ3B1VNN181MP30S |
315MXG180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | EETHC2F181HJ vs 315MXG180MEFCSN22X30 |
EKMQ3B1LCN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | EETHC2F181HJ vs EKMQ3B1LCN181MP30S |
315VXH180MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EETHC2F181HJ vs 315VXH180MEFCSN22X30 |
381LX181M315H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 180uF | Cornell Dubilier Electronics Inc | EETHC2F181HJ vs 381LX181M315H022 |
EKMQ3B1VSN181MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EETHC2F181HJ vs EKMQ3B1VSN181MP30S |