Part Details for EETHC2E102JC by Panasonic Electronic Components
Overview of EETHC2E102JC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETHC2E102JC
EETHC2E102JC CAD Models
EETHC2E102JC Part Data Attributes
|
EETHC2E102JC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC2E102JC
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC2E102JC
This table gives cross-reference parts and alternative options found for EETHC2E102JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC2E102JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E2108M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2E102JC vs B43640E2108M002 |
B43640E2108M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2E102JC vs B43640E2108M000 |
B43642E2108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHC2E102JC vs B43642E2108M080 |
B43640E2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2E102JC vs B43640E2108M080 |
B43642E2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHC2E102JC vs B43642E2108M060 |
B43640E2108M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2E102JC vs B43640E2108M067 |
B43640E2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EETHC2E102JC vs B43640E2108M060 |
B43640E2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EETHC2E102JC vs B43640E2108M062 |
B43642E2108M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | EETHC2E102JC vs B43642E2108M067 |
B43640E2108M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EETHC2E102JC vs B43640E2108M087 |