EETHC1K682SA
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of EETHC1K682SA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Healthcare Medical Imaging

CAD Models for EETHC1K682SA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EETHC1K682SA by Panasonic Electronic Components

EETHC1K682SA
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
34 mΩ
JESD-609 Code
e3
Leakage Current
2.2127 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
4500 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EETHC1K682SA
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for EETHC1K682SA

This table gives cross-reference parts and alternative options found for EETHC1K682SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1K682SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EETHC1K682RA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components EETHC1K682SA vs EETHC1K682RA
3HA1KVD688M40060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics EETHC1K682SA vs 3HA1KVD688M40060
LG80M6800BP4-3545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EETHC1K682SA vs LG80M6800BP4-3545
80MXR6800MST35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation EETHC1K682SA vs 80MXR6800MST35X45
3HA1KVB688MHA35070 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics EETHC1K682SA vs 3HA1KVB688MHA35070
LG80M6800BPF-3545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EETHC1K682SA vs LG80M6800BPF-3545
ECOT1KG682K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components EETHC1K682SA vs ECOT1KG682K
ECOS1KA682FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Panasonic Electronic Components EETHC1K682SA vs ECOS1KA682FA
LV80M6800BP443545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EETHC1K682SA vs LV80M6800BP443545
3HA1KVB688M35070 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics EETHC1K682SA vs 3HA1KVB688M35070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EETHC1K682SA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EETHC1K682SA by Panasonic Electronic Components

  • Please alert me when EETHC1K682SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EETHC1K682SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EETHC1K682SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EETHC1K682SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EETHC1K682SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EETHC1K682SA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: