Part Details for EETHC1A333PA by Panasonic Electronic Components
Overview of EETHC1A333PA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETHC1A333PA
EETHC1A333PA CAD Models
EETHC1A333PA Part Data Attributes
|
EETHC1A333PA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC1A333PA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7234 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC1A333PA
This table gives cross-reference parts and alternative options found for EETHC1A333PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1A333PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG10VS33000M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Chemi-Con | EETHC1A333PA vs LXG10VS33000M35C |
LV10M33K0BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EETHC1A333PA vs LV10M33K0BPF-2545 |
10MXR33000MOOE30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Rubycon Corporation | EETHC1A333PA vs 10MXR33000MOOE30X35 |
481333M010J052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | EETHC1A333PA vs 481333M010J052 |
NRLRW333M10V35X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | EETHC1A333PA vs NRLRW333M10V35X30LF |
ECOS1AA333DX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EETHC1A333PA vs ECOS1AA333DX |
KMH10VN33000M25E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Chemi-Con | EETHC1A333PA vs KMH10VN33000M25E |
ECE31AA333DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EETHC1A333PA vs ECE31AA333DA |
10VXP33000MST30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | EETHC1A333PA vs 10VXP33000MST30X40 |
10MXR33000MOOEMN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Rubycon Corporation | EETHC1A333PA vs 10MXR33000MOOEMN30X35 |