Part Details for EENS5205HWNB11 by Nichicon Corporation
Overview of EENS5205HWNB11 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EENS5205HWNB11
EENS5205HWNB11 CAD Models
EENS5205HWNB11 Part Data Attributes
|
EENS5205HWNB11
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EENS5205HWNB11
Nichicon Corporation
Film Capacitor, Polypropylene, 2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 31 mm | |
Length | 37 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 375 V | |
Width | 17.5 mm |
Alternate Parts for EENS5205HWNB11
This table gives cross-reference parts and alternative options found for EENS5205HWNB11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EENS5205HWNB11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EENS5205HWAB11 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EENS5205HWNB11 vs EENS5205HWAB11 |
EENS5205HQN104 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EENS5205HWNB11 vs EENS5205HQN104 |
EENS5205HQA104 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EENS5205HWNB11 vs EENS5205HQA104 |
EENS5205HZN104 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EENS5205HWNB11 vs EENS5205HZN104 |