EEHZK1E151XP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP

Overview of EEHZK1E151XP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for EEHZK1E151XP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 68AH9751
Newark Cap, Alu Elec, Hybrid, 150Uf, 25V/Radial Rohs Compliant: Yes |Panasonic EEHZK1E151XP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 900 $0.7000
  • 1,800 $0.6770
  • 3,600 $0.6320
  • 5,400 $0.6100
  • 9,000 $0.5870
$0.5870 / $0.7000 Buy Now
DISTI # 06AC4008
Newark Cap, Alu Elec, Aec-Q200, 150Uf, Rad Can, Capacitance:150 F, Voltage Rating:25V, Product Range:Zk Series, Ae Capacitor Case:Radial Can - Smd, Packaging:Cut Tape, Operating Temperature Min:-55 C, Operating Temperature Max:125 C, Rohs Compliant: Yes |Panasonic EEHZK1E151XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8820
$0.8820 Buy Now
DISTI # EEH-ZK1E151XP
Avnet Americas Hybrid Aluminium Electrolytic Capacitor, 150 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZK1E151XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 900 $0.6484
  • 1,800 $0.6353
  • 3,600 $0.6264
  • 5,400 $0.6085
  • 7,200 $0.5950
  • 9,000 $0.5839
  • 90,000 $0.5727
$0.5727 / $0.6484 Buy Now
DISTI # E02:0323_11356153
Arrow Electronics Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1800mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks Date Code: 2306 Europe - 3600
  • 900 $0.4814
  • 1,800 $0.4543
  • 2,700 $0.4497
  • 4,500 $0.4451
  • 6,300 $0.4408
  • 9,000 $0.4395
$0.4395 / $0.4814 Buy Now
DISTI # 66920939
Verical Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1800mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2306 Americas - 3600
  • 900 $0.4813
  • 1,800 $0.4543
  • 2,700 $0.4496
  • 4,500 $0.4451
  • 6,300 $0.4408
  • 9,000 $0.4394
$0.4394 / $0.4813 Buy Now
DISTI # 82774410
Verical Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1800mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2411 Americas - 2700
  • 900 $0.7982
  • 1,800 $0.7670
  • 2,700 $0.7449
  • 5,400 $0.7384
  • 8,100 $0.7306
$0.7306 / $0.7982 Buy Now
DISTI # 77359907
Verical Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1800mA 4000h 125°C Automotive T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Americas - 647
  • 52 $1.3720
  • 100 $1.1200
  • 500 $1.0220
  • 900 $0.9660
$0.9660 / $1.3720 Buy Now
DISTI # EEHZK1E151XP
TME Capacitor: hybrid, 150uF, 25VDC, ESR: 30mΩ, ZK, SMD, ±20%, -55÷125°C Min Qty: 1 647
  • 1 $2.0900
  • 10 $1.1500
  • 100 $0.9400
  • 500 $0.8500
  • 900 $0.8100
$0.8100 / $2.0900 Buy Now
DISTI # EEHZK1E151XP
IBS Electronics Cap Aluminum Polymer 150uF 25V 20% Cylindrical 30m Ohm 1800mA 4000 hr 125C Emboss T/R Min Qty: 1023 Package Multiple: 1 37800
  • 1,023 $0.8475
  • 1,800 $0.8076
  • 2,700 $0.7720
  • 5,400 $0.7410
  • 9,000 $0.6822
  • 14,400 $0.6578
$0.6578 / $0.8475 Buy Now
DISTI # EEHZK1E151XP
Avnet Abacus Hybrid Aluminium Electrolytic Capacitor, 150 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZK1E151XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 37800
Buy Now
CHIPMALL.COM LIMITED 25V 150uF Hybrid ��20% 270mA@100Hz SMD,D6.3xL8mm Solid Capacitors ROHS 1330
  • 5 $0.4418
  • 50 $0.3121
  • 150 $0.2639
  • 500 $0.2428
  • 2,500 $0.2293
$0.2293 / $0.4418 Buy Now
LCSC SMDD6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS 1330
  • 1 $0.4602
  • 10 $0.3660
  • 30 $0.3251
  • 100 $0.2749
  • 500 $0.2529
  • 900 $0.2388
$0.2388 / $0.4602 Buy Now

CAD Models for EEHZK1E151XP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEHZK1E151XP by Panasonic Electronic Components

EEHZK1E151XP
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
30 mΩ
Height
7.7 mm
Leakage Current
0.0375 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
270 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEHZK1E151XP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHZK1E151XP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHZK1E151XP by Panasonic Electronic Components

  • Please alert me when EEHZK1E151XP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEHZK1E151XP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHZK1E151XP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEHZK1E151XP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHZK1E151XP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHZK1E151XP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: