-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEHZA1H101V by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5642
|
Newark | Cap, Alu Elec, Hybrid, 100Uf, 50V/Radial, Capacitance:100Μf, Voltage Rating:50V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Rohs Compliant: Yes |Panasonic EEHZA1H101V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2428 |
|
$0.7330 / $2.2400 | Buy Now |
DISTI #
EEH-ZA1H101V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 50 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1H101V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3809 / $0.4151 | Buy Now |
DISTI #
EEHZA1H101V
|
TME | Capacitor: hybrid, 100uF, 50VDC, ESR: 28mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 1 | 671 |
|
$0.9000 / $1.8500 | Buy Now |
DISTI #
SMC-EEHZA1H101V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14858 |
|
RFQ | |
DISTI #
EEHZA1H101V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 50 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1H101V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 16 |
|
RFQ | |
|
New Advantage Corporation | ELCO SMD 100uF 50V 105�C SPECIALITY POLYMER RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$1.0400 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1H101V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1H101V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.05 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEHZA1H101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZA1H101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APA1010101M050R | Kyocera AVX Components | $0.8900 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | EEHZA1H101V vs APA1010101M050R |