Part Details for EEH2S905HZNG05 by Nichicon Corporation
Overview of EEH2S905HZNG05 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEH2S905HZNG05
EEH2S905HZNG05 CAD Models
EEH2S905HZNG05 Part Data Attributes:
|
EEH2S905HZNG05
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEH2S905HZNG05
Nichicon Corporation
Film Capacitor, Polypropylene, 9uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 37 mm | |
Manufacturer Series | EH | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 300 V | |
Series | EH | |
Width | 19.5 mm |
Alternate Parts for EEH2S905HZNG05
This table gives cross-reference parts and alternative options found for EEH2S905HZNG05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2S905HZNG05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEH2S905HWNG05 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HWNG05 |
EEH2S905HWN305 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HWN305 |
EEH2S905HWAG05 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HWAG05 |
EEH2S905HQNG05 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HQNG05 |
EEH2S905HZA305 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HZA305 |
EEH2S905HZN305 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HZN305 |
EEH2S905HQAG05 | Film Capacitor, Polypropylene, 9uF | Nichicon Corporation | EEH2S905HZNG05 vs EEH2S905HQAG05 |