Part Details for EEH2S705HQA331 by Nichicon Corporation
Overview of EEH2S705HQA331 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEH2S705HQA331
EEH2S705HQA331 CAD Models
EEH2S705HQA331 Part Data Attributes
|
EEH2S705HQA331
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEH2S705HQA331
Nichicon Corporation
Film Capacitor, Polypropylene, 7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 49 mm | |
Length | 58 mm | |
Manufacturer Series | EH | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 300 V | |
Series | EH | |
Width | 34 mm |
Alternate Parts for EEH2S705HQA331
This table gives cross-reference parts and alternative options found for EEH2S705HQA331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2S705HQA331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEH2S705HZNG31 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HZNG31 |
EEH2S705HWAG31 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HWAG31 |
EEH2S705HWNG31 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HWNG31 |
EEH2S705HQN331 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HQN331 |
EEH2S705HZA331 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HZA331 |
EEH2S705HZN331 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HZN331 |
EEH2S705HWA331 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HWA331 |
EEH2S705HZAG31 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HZAG31 |
EEH2S705HWN331 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HWN331 |
EEH2S705HQNG31 | Film Capacitor, Polypropylene, 7uF | Nichicon Corporation | EEH2S705HQA331 vs EEH2S705HQNG31 |