Part Details for EEH2G505HZN406 by Nichicon Corporation
Overview of EEH2G505HZN406 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEH2G505HZN406
EEH2G505HZN406 CAD Models
EEH2G505HZN406 Part Data Attributes
|
EEH2G505HZN406
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEH2G505HZN406
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for EEH2G505HZN406
This table gives cross-reference parts and alternative options found for EEH2G505HZN406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2G505HZN406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEC2G505HQN415 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HQN415 |
EEC2G505HQN407 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HQN407 |
EEC2G505HZA404 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HZA404 |
EEC2G505HZA416 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HZA416 |
EEC2G505HZA403 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HZA403 |
EEC2G505HZA402 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HZA402 |
EEC2G505HQN414 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HQN414 |
EEC2G505HQA415 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HQA415 |
EEC2G505HQN404 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HQN404 |
EEC2G505HQN413 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HZN406 vs EEC2G505HQN413 |