Part Details for EEH2G505HWNM06 by Nichicon Corporation
Overview of EEH2G505HWNM06 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEH2G505HWNM06
EEH2G505HWNM06 CAD Models
EEH2G505HWNM06 Part Data Attributes
|
EEH2G505HWNM06
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEH2G505HWNM06
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EEH2G505HWNM06
This table gives cross-reference parts and alternative options found for EEH2G505HWNM06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2G505HWNM06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEC2G505HTN427 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HTN427 |
EEC2G505HWAM09 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HWAM09 |
EEC2G505HTA409 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HTA409 |
EEC2G505HWNM11 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HWNM11 |
EEC2G505HWNM09 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HWNM09 |
EEC2G505HWAM11 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HWAM11 |
EEC2G505HTA411 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HTA411 |
EEC2G505HTN409 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EEH2G505HWNM06 vs EEC2G505HTN409 |