EEH2G505HWN303
Nichicon Corporation
Description: Film Capacitor, Polypropylene, 5uF

Overview of EEH2G505HWN303 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EEH2G505HWN303 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEH2G505HWN303 by Nichicon Corporation

EEH2G505HWN303
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
29 mm
Length
37 mm
Manufacturer Series
EH
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Rated (AC) Voltage (URac)
400 V
Series
EH
Width
15.5 mm
Want to compare parts?
  1. EEH2G505HWN303
    Nichicon Corporation
    Film Capacitor, Polypropylene, 5uF
    VS

Alternate Parts for EEH2G505HWN303

This table gives cross-reference parts and alternative options found for EEH2G505HWN303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2G505HWN303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEH2G505HZAG27 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HZAG27
EEH2G505HZNG27 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HZNG27
EEH2G505HQAG03 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HQAG03
EEH2G505HQA303 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HQA303
EEH2G505HWAG27 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HWAG27
EEH2G505HQN303 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HQN303
EEH2G505HWAG03 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HWAG03
EEH2G505HZA303 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HZA303
EEH2G505HZN303 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HZN303
EEH2G505HQA327 Film Capacitor, Polypropylene, 5uF Nichicon Corporation EEH2G505HWN303 vs EEH2G505HQA327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEH2G505HWN303 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEH2G505HWN303 by Nichicon Corporation

  • Please alert me when EEH2G505HWN303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEH2G505HWN303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEH2G505HWN303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEH2G505HWN303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEH2G505HWN303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEH2G505HWN303 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: