Part Details for EEH2G205HZAG04 by Nichicon Corporation
Overview of EEH2G205HZAG04 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEH2G205HZAG04
EEH2G205HZAG04 CAD Models
EEH2G205HZAG04 Part Data Attributes
|
EEH2G205HZAG04
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEH2G205HZAG04
Nichicon Corporation
Film Capacitor, Polypropylene, 2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 31 mm | |
Length | 37 mm | |
Manufacturer Series | EH | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 400 V | |
Series | EH | |
Width | 17.5 mm |
Alternate Parts for EEH2G205HZAG04
This table gives cross-reference parts and alternative options found for EEH2G205HZAG04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2G205HZAG04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEH2G205HZNG11 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HZNG11 |
EEH2G205HWAG11 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HWAG11 |
EEH2G205HWA311 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HWA311 |
EEH2G205HWA304 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HWA304 |
EEH2G205HWNG11 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HWNG11 |
EEH2G205HWAG04 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HWAG04 |
EEH2G205HZN304 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HZN304 |
EEH2G205HZA311 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HZA311 |
EEH2G205HWN304 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HWN304 |
EEH2G205HQNG11 | Film Capacitor, Polypropylene, 2uF | Nichicon Corporation | EEH2G205HZAG04 vs EEH2G205HQNG11 |