Part Details for EEH2G106HWNG27 by Nichicon Corporation
Overview of EEH2G106HWNG27 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEH2G106HWNG27
EEH2G106HWNG27 CAD Models
EEH2G106HWNG27 Part Data Attributes
|
EEH2G106HWNG27
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEH2G106HWNG27
Nichicon Corporation
Film Capacitor, Polypropylene, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
Length | 37 mm | |
Manufacturer Series | EH | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 400 V | |
Series | EH | |
Width | 15.5 mm |
Alternate Parts for EEH2G106HWNG27
This table gives cross-reference parts and alternative options found for EEH2G106HWNG27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEH2G106HWNG27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEH2G106HZNG03 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HZNG03 |
EEH2G106HQNG03 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HQNG03 |
EEH2G106HQA327 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HQA327 |
EEH2G106HZA327 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HZA327 |
EEH2G106HWAG27 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HWAG27 |
EEH2G106HQA303 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HQA303 |
EEH2G106HWNG03 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HWNG03 |
EEH2G106HQNG27 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HQNG27 |
EEH2G106HZA303 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HZA303 |
EEH2G106HWAG03 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEH2G106HWNG27 vs EEH2G106HWAG03 |