Part Details for EEGBA2V102FC by Panasonic Electronic Components
Overview of EEGBA2V102FC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEGBA2V102FC
EEGBA2V102FC CAD Models
EEGBA2V102FC Part Data Attributes
|
EEGBA2V102FC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEGBA2V102FC
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 147 mΩ | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2370 mA | |
Surface Mount | NO | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for EEGBA2V102FC
This table gives cross-reference parts and alternative options found for EEGBA2V102FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGBA2V102FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS41C102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EEGBA2V102FC vs ALS41C102KE350 |
GXA2V102YC8R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | EEGBA2V102FC vs GXA2V102YC8R |
ALS40M102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EEGBA2V102FC vs ALS40M102KE350 |
ALS41F102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EEGBA2V102FC vs ALS41F102KE350 |
ALS40C102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EEGBA2V102FC vs ALS40C102KE350 |
ALS41J102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EEGBA2V102FC vs ALS41J102KE350 |
B43740A4108M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | EEGBA2V102FC vs B43740A4108M003 |
B43740A4108M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | EEGBA2V102FC vs B43740A4108M057 |
ALS40B102KE350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EEGBA2V102FC vs ALS40B102KE350 |
GXA2V102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | EEGBA2V102FC vs GXA2V102Y |