Part Details for EEGAA1V274GPE by Panasonic Electronic Components
Overview of EEGAA1V274GPE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEGAA1V274GPE
EEGAA1V274GPE CAD Models
EEGAA1V274GPE Part Data Attributes
|
EEGAA1V274GPE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEGAA1V274GPE
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 270000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.3 mΩ | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24810 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for EEGAA1V274GPE
This table gives cross-reference parts and alternative options found for EEGAA1V274GPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGAA1V274GPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME35LGSN270000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1V274GPE vs SME35LGSN270000MC |
PC035M270KST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270000uF, Chassis Mount | YAGEO Corporation | EEGAA1V274GPE vs PC035M270KST |
SME35LG270000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1V274GPE vs SME35LG270000MB |
U36D35LG274M76X105HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGAA1V274GPE vs U36D35LG274M76X105HP |
U36D35LG274M63X143HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGAA1V274GPE vs U36D35LG274M63X143HP |
CEBWP1V274M5L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 270000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | EEGAA1V274GPE vs CEBWP1V274M5L22 |
SME35LG270000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1V274GPE vs SME35LG270000MC |
EEGAA1V274HLE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 270000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | EEGAA1V274GPE vs EEGAA1V274HLE |