-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEF-LX0D471R
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 2 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-LX0D471R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70349060
|
RS | 470uF 2V dc Polymer ALUM Electrolytic Cap LX, SP-CAP L Series 1000h 7.3x4.3x1.9mm | Panasonic Electronic Components EEFLX0D471R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
DISTI #
EEFLX0D471R
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFLX0D471R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 39 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFLX0D471R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFLX0D471R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 1875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFLX0D471R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFLX0D471R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEFSX0D471ER | Panasonic Electronic Components | $0.9094 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFLX0D471R vs EEFSX0D471ER |
NSP471M2D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFLX0D471R vs NSP471M2D6YATRF |
EEFSX0D471XE | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFLX0D471R vs EEFSX0D471XE |
EEFCX0D471R | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFLX0D471R vs EEFCX0D471R |
NSPL471M2D6UATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | EEFLX0D471R vs NSPL471M2D6UATRF |
NSP471M2D6ZATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFLX0D471R vs NSP471M2D6ZATRF |
477XMPL002MG19R | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | EEFLX0D471R vs 477XMPL002MG19R |
477XMPL002MG19X | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | EEFLX0D471R vs 477XMPL002MG19X |
EEFGX0D471R | Panasonic Electronic Components | $0.7359 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFLX0D471R vs EEFGX0D471R |
477XMPL002MG19A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | EEFLX0D471R vs 477XMPL002MG19A |