-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5056
|
Newark | Cap, 150Uf, 6.3Vdc, Alu Elec Poly, Smd, Capacitance:150Μf, Voltage Rating:6.3V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Cx Series, Esr:0.015Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEFCX0J151R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2179 |
|
$0.6300 / $1.5600 | Buy Now |
|
Quest Components | 2219 |
|
$0.6540 / $2.1800 | Buy Now | |
DISTI #
EEFCX0J151R
|
TME | Capacitor: polymer, low ESR, 150uF, 6.3VDC, CX, SMD, ±20%, -55÷105°C Min Qty: 1 | 90 |
|
$0.8300 / $1.8900 | Buy Now |
DISTI #
SMC-EEFCX0J151R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3617 |
|
RFQ | |
DISTI #
EEFCX0J151R
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFCX0J151R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 3500 |
|
Buy Now | |
DISTI #
C1S600603134650
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 3519 |
|
$0.6060 / $1.0101 | Buy Now |
DISTI #
C1S600600468529
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 3500 |
|
$0.5270 | Buy Now |
|
LCSC | 6.3V 150uF Polymer 20% 15m100kHz 5.1A100kHz SMD4.3x7.3mm Polymer Aluminum Capacitors ROHS | 213 |
|
$0.2448 / $0.4604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFCX0J151R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCX0J151R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1275 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFCX0J151R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCX0J151R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEFCX0J151XR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EEFCX0J151R vs EEFCX0J151XR |
157XMPL6R3MG19X | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | EEFCX0J151R vs 157XMPL6R3MG19X |
EEFCX0J151P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | EEFCX0J151R vs EEFCX0J151P |