-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7349
|
Newark | Cap, Alu Elec, Polymer, 100Uf, 6.3V/2917, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:5.1A Rohs Compliant: Yes |Panasonic EEFCX0J101R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33 |
|
$0.4700 / $1.1600 | Buy Now |
DISTI #
17AC6838
|
Newark | Cap, 100Uf, 6.3Vdc, Alu Elec Poly, Smd, Capacitance:100Μf, Voltage Rating:6.3V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Cx Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEFCX0J101R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
62W7349
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Product that comes on tape, but is not reeled (Alt: 62W7349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 33 Partner Stock |
|
$0.4690 / $1.1600 | Buy Now |
DISTI #
EEF-CX0J101R
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CX0J101R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.4511 / $0.5107 | Buy Now |
DISTI #
EEF-CX0J101R
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CX0J101R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4511 / $0.5107 | Buy Now |
|
Bristol Electronics | 2038 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917 | 2295 |
|
$0.4897 / $1.3990 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917 (Also Known As: EEF-CX0J101R) | 2295 |
|
$0.4897 / $1.3990 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917 | 440 |
|
$0.5596 / $1.3990 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917 (Also Known As: EEF-CX0J101R) | 440 |
|
$0.5596 / $1.3990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFCX0J101R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCX0J101R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1275 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFCX0J101R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCX0J101R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107XMPL6R3MG19H | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | EEFCX0J101R vs 107XMPL6R3MG19H |