-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEETK1C221UV
|
Avnet Abacus | - Tape and Reel (Alt: EEETK1C221UV) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETK1C221UV
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | , 3333 | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
Samacsys Manufacturer | Panasonic | ||
Additional Feature | ESR IS MEASURED AT 100KHZ | ||
Capacitance | 220 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Dielectric Material | ALUMINUM (WET) | ||
ESR | 300 mΩ | ||
Height | 10.2 mm | ||
Leakage Current | 0.0352 mA | ||
Length | 8.3 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 16 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 128.05 mA | ||
Size Code | 3333 | ||
Surface Mount | YES | ||
Tan Delta | 0.23 | ||
Terminal Shape | FLAT | ||
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEETK1C221UV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEETK1C221UV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEETK1C221UP | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CAN | EEETK1C221UV vs EEETK1C221UP |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.