-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7218
|
Newark | Capacitor, Alu Elec, 100Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.5Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Tg Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEETG1H101UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 741 |
|
$0.5800 / $1.0000 | Buy Now |
DISTI #
47AC4764
|
Newark | Cap, 100Μf, 50V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:0.5Ohm, Product Range:Tg Series, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEETG1H101UP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 258 |
|
$0.4980 / $0.5160 | Buy Now |
DISTI #
EEE-TG1H101UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ? 20%, 2000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1H101UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3599 / $0.3922 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, SURFACE MOUNT | 8 |
|
$2.8350 / $3.7800 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, SURFACE MOUNT (Also Known As: EEE-TG1H101UP) | 8 |
|
$2.8350 / $3.7800 | Buy Now |
DISTI #
EEETG1H101UP
|
TME | Capacitor: electrolytic, SMD, 100uF, 50VDC, Ø10x10.2mm, 2000h Min Qty: 1 | 757 |
|
$0.7300 / $1.2700 | Buy Now |
DISTI #
EEETG1H101UP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETG1H101UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 500 |
|
RFQ | |
|
LCSC | 100uF 50V 221mA100kHz 500m100kHz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 495 |
|
$0.3814 / $0.6525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETG1H101UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETG1H101UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 143.65 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |