-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1448
|
Newark | Cap, 470Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:10V, Esr:0.15Ohm, Product Range:Tc Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEETC1A471P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$0.3910 / $0.9800 | Buy Now |
DISTI #
EEE-TC1A471P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ? 20%, 3000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1A471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3442 / $0.3751 | Buy Now |
DISTI #
EEETC1A471P
|
TME | Capacitor: electrolytic, SMD, 470uF, 10VDC, Ø10x10.2mm, 3000h Min Qty: 500 | 0 |
|
$0.3730 / $0.3840 | RFQ |
DISTI #
EEETC1A471P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETC1A471P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 470uF 10V 750mA100kHz 150m100kHz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 27 |
|
$0.3088 / $0.5278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEETC1A471P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETC1A471P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.047 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 487.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEETC1A471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEETC1A471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEETP1A471AP | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT | EEETC1A471P vs EEETP1A471AP |
EDT477M010A9PAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | EEETC1A471P vs EDT477M010A9PAA |