EEEHD1E100AR
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT

Overview of EEEHD1E100AR by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEHD1E100AR by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC4750
Newark Cap, 10Μf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:25V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHD1E100AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 1000
  • 1,000 $0.1190
  • 2,000 $0.1110
  • 4,000 $0.1080
  • 6,000 $0.1060
  • 10,000 $0.1040
$0.1040 / $0.1190 Buy Now
DISTI # 62W7173
Newark Cap, Alu Elec, Aec-Q200, 10Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEHD1E100AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4900
  • 10 $0.2440
  • 100 $0.1620
  • 1,000 $0.1490
  • 5,000 $0.1360
  • 10,000 $0.1240
$0.1240 / $0.4900 Buy Now
DISTI # EEE-HD1E100AR
Avnet Americas Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1E100AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.0999
  • 2,000 $0.0978
  • 4,000 $0.0965
  • 6,000 $0.0937
  • 8,000 $0.0916
  • 10,000 $0.0899
  • 100,000 $0.0882
$0.0882 / $0.0999 Buy Now
DISTI # 70068290
RS Capacitor, Aluminum Electrolytic, Ecap SMT 10uF 25V C Case | Panasonic Electronic Components EEEHD1E100AR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.2960
  • 50 $0.2810
  • 250 $0.2670
  • 500 $0.2520
$0.2520 / $0.2960 RFQ
Quest Components   1600
  • 1 $0.7060
  • 19 $0.3177
  • 158 $0.2118
$0.2118 / $0.7060 Buy Now
DISTI # EEEHD1E100AR
TME Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø5x5.8mm, ±20%, 5000h Min Qty: 1 91
  • 1 $0.3670
  • 50 $0.2510
  • 100 $0.1920
$0.1920 / $0.3670 Buy Now
DISTI # EEEHD1E100AR
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1E100AR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600602825427
Chip1Stop Capacitor Aluminum RoHS: Compliant 4000
  • 1,000 $0.1082
  • 2,000 $0.1040
$0.1040 / $0.1082 Buy Now
DISTI # C1S600603131547
Chip1Stop Capacitor Aluminum RoHS: Compliant 906
  • 906 $0.1093
$0.1093 Buy Now
LCSC 10uF 25V 28mA120Hz 20% SMDD5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS 5091
  • 5 $0.1310
  • 50 $0.1031
  • 150 $0.0876
  • 1,000 $0.0783
  • 2,000 $0.0703
  • 5,000 $0.0659
$0.0659 / $0.1310 Buy Now

CAD Models for EEEHD1E100AR by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEHD1E100AR by Panasonic Electronic Components

EEEHD1E100AR
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
Leakage Current
0.003 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
28 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. EEEHD1E100AR
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
    VS

Alternate Parts for EEEHD1E100AR

This table gives cross-reference parts and alternative options found for EEEHD1E100AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHD1E100AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHB1E100AR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT Panasonic Electronic Components EEEHD1E100AR vs EEEHB1E100AR
EMLA250ARA100ME61G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2321, Chemi-Con EEEHD1E100AR vs EMLA250ARA100ME61G

Related Parts for EEEHD1E100AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEHD1E100AR by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEHD1E100AR by Panasonic Electronic Components

  • Please alert me when EEEHD1E100AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEHD1E100AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEHD1E100AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEHD1E100AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEHD1E100AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEHD1E100AR by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: