-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8322
|
Newark | Cap, 330Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Voltage Rating:6.3V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHD0J331AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.2370 / $0.8430 | Buy Now |
DISTI #
EEE-HD0J331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD0J331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2628 / $0.2864 | Buy Now |
DISTI #
70359436
|
RS | 330uF 6.3V dc ALUM Electrolytic Capacitor F, HD SMD Series 5000h 8(Dia.)x10.2mm | Panasonic Electronic Components EEEHD0J331AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5070 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT HD SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
EEEHD0J331AP
|
TME | Capacitor: electrolytic, SMD, 330uF, 6.3VDC, Ø8x10.2mm, ±20%, 5000h Min Qty: 500 | 0 |
|
$0.3140 | RFQ |
|
Ameya Holding Limited | Panasonic HD SMD系列 330μF 6.3 V 直流 铝电解电容器, ±20%容差 1.5Ω, F封装/外壳 | 500-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHD0J331AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD0J331AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 330uF 6.3V 230mA100kHz 1.5100kHz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 240 |
|
$0.2435 / $0.4618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD0J331AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD0J331AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.30 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEHD0J331AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHD0J331AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDH337M6R3A9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | EEEHD0J331AP vs EDH337M6R3A9MAA |
EEEHB0J331AP | Panasonic Electronic Components | $0.3726 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD0J331AP vs EEEHB0J331AP |
EEEFC0J331AP | Panasonic Electronic Components | $0.3699 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD0J331AP vs EEEFC0J331AP |
EEEFC0J331P | Panasonic Electronic Components | $0.1805 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD0J331AP vs EEEFC0J331P |
EEEHB0J331P | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD0J331AP vs EEEHB0J331P |
EEEHC0J331P | Panasonic Electronic Components | $0.3205 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD0J331AP vs EEEHC0J331P |