-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-HC0J221XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ? 20%, 3000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC0J221XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1310 / $0.1428 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 6.3V HC SMD RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1390 | Buy Now |
DISTI #
EEEHC0J221XP
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x7.7mm, ±20%, HC Min Qty: 1 | 879 |
|
$0.1500 / $0.5060 | Buy Now |
|
Ameya Holding Limited | Panasonic HC SMD系列 220μF 6.3 V 直流 铝电解电容器, ±20%容差 | 1800-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHC0J221XP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHC0J221XP) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 6.3V 101mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 14 |
|
$0.1205 / $0.2283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHC0J221XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHC0J221XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEHC0J221XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHC0J221XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUL0J221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Nichicon Corporation | EEEHC0J221XP vs UUL0J221MCL1GS |
6CE220LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN | SUN Electronic Industries Corporation | EEEHC0J221XP vs 6CE220LS |
EMVL6R3ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | EEEHC0J221XP vs EMVL6R3ARA221MF80G |
6CE220FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | EEEHC0J221XP vs 6CE220FH |
EMLA6R3ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | EEEHC0J221XP vs EMLA6R3ARA221MF80G |
EMVE6R3ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | EEEHC0J221XP vs EMVE6R3ARA221MF80G |
EDH227M6R3A9HAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | KEMET Corporation | EEEHC0J221XP vs EDH227M6R3A9HAA |