-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4652
|
Newark | Cap, 220Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHBJ221UAP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 7000 |
|
$0.1300 / $0.1490 | Buy Now |
DISTI #
21AJ9929
|
Newark | Cap, 220Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHBJ221UAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$0.1870 / $0.5390 | Buy Now |
DISTI #
EEE-HBJ221UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBJ221UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 / $0.1368 | Buy Now |
DISTI #
70359423
|
RS | 220uF 6.3V dc ALUM Electrolytic Capacitor, HB SMD Series 2000h 6.3(Dia.)x5.8mm | Panasonic Electronic Components EEEHBJ221UAP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1920 | RFQ |
DISTI #
EEEHBJ221UAP
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x5.8mm, ±20% Min Qty: 1000 | 0 |
|
$0.1270 / $0.1320 | RFQ |
|
Ameya Holding Limited | Panasonic HB SMD系列 220μF 6.3 V 直流 铝电解电容器, ±20%容差 | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHBJ221UAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHBJ221UAP) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 6.3V 80mA120Hz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 914 |
|
$0.1364 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHBJ221UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHBJ221UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 80 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.5 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEHBJ221UAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHBJ221UAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MALSECL00AD322BARK | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | EEEHBJ221UAP vs MALSECL00AD322BARK |
MALSECL00AD322BARK | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | EEEHBJ221UAP vs MALSECL00AD322BARK |