-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9365
|
Newark | Cap, 47Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB1C470AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.0970 / $0.3630 | Buy Now |
DISTI #
EEE-HB1C470AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0915 / $0.0997 | Buy Now |
|
Quest Components | 1600 |
|
$0.2202 / $0.7340 | Buy Now | |
DISTI #
EEEHB1C470AP
|
TME | Capacitor: electrolytic, SMD, 47uF, 16VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.1290 | RFQ |
DISTI #
EEEHB1C470AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHB1C470AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 16V 70mA120Hz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 1000 |
|
$0.0992 / $0.1757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1C470AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1C470AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEHB1C470AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHB1C470AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MALSECV00AD247DARK | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | EEEHB1C470AP vs MALSECV00AD247DARK |
MALSECV00AD247DARK | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEHB1C470AP vs MALSECV00AD247DARK |
EEEHB1C470P | Panasonic Electronic Components | $0.1211 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHB1C470AP vs EEEHB1C470P |
UUL1C470MCL1GS | Nichicon Corporation | $0.3125 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEHB1C470AP vs UUL1C470MCL1GS |
EEEHD1C470AP | Panasonic Electronic Components | $0.1872 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHB1C470AP vs EEEHD1C470AP |
EEEHC1C470P | Panasonic Electronic Components | $0.1634 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHB1C470AP vs EEEHC1C470P |