-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9935
|
Newark | Cap, 33Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB0J330R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1520 / $0.2940 | Buy Now |
DISTI #
EEE-HB0J330R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB0J330R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
EEEHB0J330R
|
TME | Capacitor: electrolytic, SMD, 33uF, 6.3VDC, Ø4x5.8mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.0960 | RFQ |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717 RoHS: Compliant |
|
|
RFQ | |
DISTI #
EEEHB0J330R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHB0J330R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 6.3V 29mA120Hz 20% SMDD4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 989 |
|
$0.0634 / $0.1089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB0J330R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB0J330R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 29 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |