-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9918
|
Newark | Cap, 22Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHA1H220AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 903 |
|
$0.1920 / $0.6170 | Buy Now |
DISTI #
EEE-HA1H220AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1H220AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1561 | Buy Now |
DISTI #
67201408
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 4000 |
|
$0.1842 / $0.2122 | Buy Now |
DISTI #
EEEHA1H220AP
|
TME | Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø8x6.2mm, ±20%, 1000h Min Qty: 1000 | 0 |
|
$0.1990 | RFQ |
|
Ameya Holding Limited | 1000-Authorized Distributor |
|
RFQ | ||
DISTI #
EEEHA1H220AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA1H220AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 22uF 50V 70mA120Hz 20% SMDD8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 305 |
|
$0.1493 / $0.2069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA1H220AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA1H220AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.011 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEHA1H220AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHA1H220AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHB1H220P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEHA1H220AP vs EEEHB1H220P |
UUQ1H220MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEHA1H220AP vs UUQ1H220MCL1GS |
MALSECV00AE222HARK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Vishay Roederstein | EEEHA1H220AP vs MALSECV00AE222HARK |
MALSECV00AE222HARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | EEEHA1H220AP vs MALSECV00AE222HARK |
EEEHB1H220AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEHA1H220AP vs EEEHB1H220AP |