EEEHA1E100WR
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT

Overview of EEEHA1E100WR by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for EEEHA1E100WR by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK4144
Newark Capacitor, 10Uf, 25Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series, Product Diameter:4Mm Rohs Compliant: Yes |Panasonic EEEHA1E100WR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 2,000 $0.0800
  • 4,000 $0.0780
  • 8,000 $0.0760
  • 12,000 $0.0740
  • 20,000 $0.0710
$0.0710 / $0.0800 Buy Now
DISTI # 85AK4313
Newark Cap, Alu Elec, 10Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHA1E100WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4000
  • 1 $0.0670
  • 10 $0.0670
  • 100 $0.0670
  • 500 $0.0670
  • 5,000 $0.0670
$0.0670 Buy Now
DISTI # 58AC2727
Newark Cap, 10µf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10µf, Voltage Rating:25V, Esr:-, Product Range:Ha Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHA1E100WR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.0800
  • 4,000 $0.0780
  • 8,000 $0.0760
  • 12,000 $0.0740
  • 20,000 $0.0720
$0.0720 / $0.0800 Buy Now
DISTI # 62W7084
Newark Cap, 10µf, 25V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10µf, Voltage Rating:25V, Esr:-, Product Range:-, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHA1E100WR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3870
  • 10 $0.3400
  • 100 $0.2980
  • 500 $0.2480
  • 5,000 $0.2080
  • 10,000 $0.1750
$0.1750 / $0.3870 Buy Now
DISTI # EEE-HA1E100WR
Avnet Americas Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1E100WR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.0471
  • 4,000 $0.0439
  • 8,000 $0.0432
  • 12,000 $0.0424
  • 16,000 $0.0417
$0.0417 / $0.0471 Buy Now
Bristol Electronics   465
RFQ
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 1717 (Also Known As: EEE-HA1E100WR) 6400
  • 1 $0.4420
  • 252 $0.1326
  • 3,018 $0.0884
$0.0884 / $0.4420 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 1717 6400
  • 1 $0.4420
  • 252 $0.1326
  • 3,018 $0.0884
$0.0884 / $0.4420 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 1717 (Also Known As: EEE-HA1E100WR) 855
  • 1 $0.3740
  • 34 $0.1683
  • 298 $0.1122
$0.1122 / $0.3740 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 1717 855
  • 1 $0.3740
  • 34 $0.1683
  • 298 $0.1122
$0.1122 / $0.3740 Buy Now
DISTI # EEEHA1E100WR
TME Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 5 755
  • 5 $0.1840
  • 50 $0.1120
  • 100 $0.1040
  • 250 $0.0950
  • 500 $0.0880
  • 1,000 $0.0820
$0.0820 / $0.1840 Buy Now
Ameya Holding Limited Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø4x5.4mm, ±20%, 1000h 2000-Authorized Distributor
RFQ
DISTI # EEEHA1E100WR
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA1E100WR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEEHA1E100WR by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEHA1E100WR by Panasonic Electronic Components

EEEHA1E100WR
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Height
5.4 mm
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
22 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EEEHA1E100WR
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
    VS

Related Parts for EEEHA1E100WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEHA1E100WR by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEHA1E100WR by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEHA1E100WR would you like to use for your alert(s)?
  • Please alert me when EEEHA1E100WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEHA1E100WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEHA1E100WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEHA1E100WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEHA1E100WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEHA1E100WR by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: