-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4947
|
Newark | Cap, 47µf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:6.3V, Esr:-, Product Range:Ha Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHA0J470R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 304 |
|
$0.0600 | Buy Now |
DISTI #
EEE-HA0J470R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J470R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0712 | Buy Now |
DISTI #
EEEHA0J470R
|
TME | Capacitor: electrolytic, SMD, 47uF, 6.3VDC, Ø5x5.4mm, ±20%, 1000h Min Qty: 1000 | 0 |
|
$0.0980 | RFQ |
|
Ameya Holding Limited | Panasonic HA SMD系列 47μF 6.3 V 直流 铝电解电容器, ±20%容差, C封装/外壳 | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHA0J470R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA0J470R) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600600736332
|
Chip1Stop | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 46mA 1000h 105C T/R RoHS: Compliant pbFree: No | 3 |
|
$0.0859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA0J470R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA0J470R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 46 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EEEHA0J470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHA0J470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFC0J470R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EEEHA0J470R vs EEEFC0J470R |
EEEHB0J470SR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EEEHA0J470R vs EEEHB0J470SR |
EEEHA0J470AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EEEHA0J470R vs EEEHA0J470AR |