-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2110
|
Newark | Cap, 47Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHA0J470AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0830 / $0.0890 | Buy Now |
DISTI #
21AJ9910
|
Newark | Cap, 47Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHA0J470AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 716 |
|
$0.1260 / $0.4020 | Buy Now |
DISTI #
EEE-HA0J470AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0809 | Buy Now |
|
Quest Components | 800 |
|
$0.2208 / $0.7360 | Buy Now | |
DISTI #
EEEHA0J470AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA0J470AR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 6.3V 46mA120Hz 20% SMDD5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 140 |
|
$0.0661 / $0.1473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA0J470AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Not Recommended | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 21 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 47 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 5 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
Height | 5.4 mm | ||
Leakage Current | 0.003 mA | ||
Length | 5.3 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 105 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 6.3 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 46 mA | ||
Size Code | 2121 | ||
Surface Mount | YES | ||
Tan Delta | 0.3 | ||
Terminal Shape | FLAT | ||
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EEEHA0J470AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHA0J470AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEHA0J470R | Panasonic Electronic Components | $0.0633 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | EEEHA0J470AR vs EEEHA0J470R |
EDH476M6R3S9DAA | KEMET Corporation | $0.1365 | Aluminum Electrolytic Capacitor | EEEHA0J470AR vs EDH476M6R3S9DAA |
EEEFC0J470R | Panasonic Electronic Components | $0.1441 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | EEEHA0J470AR vs EEEFC0J470R |
EEEFC0J470AR | Panasonic Electronic Components | $0.1298 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | EEEHA0J470AR vs EEEFC0J470AR |
476SVH6R3MDR | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | EEEHA0J470AR vs 476SVH6R3MDR |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.