-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, 3126
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4278
|
Newark | Cap, Alu Elec, 470Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):6.3V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFTJ471XAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14400 |
|
$0.1270 | Buy Now |
DISTI #
89Y7228
|
Newark | Cap, 470Μf, 6.3V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:6.3V, Esr:0.16Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFTJ471XAP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.2280 / $0.2400 | Buy Now |
DISTI #
EEE-FTJ471XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTJ471XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2452 | Buy Now |
DISTI #
70359393
|
RS | 470uF 6.3V dc ALUM Electrolytic Capacitor D8,FT SMD Series 2000h 6.3(Dia.)x7.7mm | Panasonic Electronic Components EEEFTJ471XAP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
DISTI #
EEEFTJ471XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 6.3VDC, Ø6.3x7.7mm Min Qty: 1 | 898 |
|
$0.1560 / $0.6360 | Buy Now |
DISTI #
EEEFTJ471XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFTJ471XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 844 |
|
RFQ | |
|
LCSC | 470uF 6.3V 600mA100kHz 160m100kHz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 871 |
|
$0.2112 / $0.3736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTJ471XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTJ471XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, 3126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02961 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFTJ471XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFTJ471XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFNJ471XUL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | EEEFTJ471XAP vs EEEFNJ471XUL |
UCM0J471MCL1GS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EEEFTJ471XAP vs UCM0J471MCL1GS |