-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFT1V680AV by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FT1V680AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3451 / $0.3761 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitor, 68 uF, 35 V, 20%, 2000 hours 105C, Radial SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$0.4300 / $0.4450 | Buy Now |
DISTI #
EEEFT1V680AV
|
TME | Capacitor: electrolytic, SMD, 68uF, 35VDC, Ø6.3x6.1mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.5560 | RFQ |
DISTI #
EEEFT1V680AV
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V680AV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V680AV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFT1V680AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1V680AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFK1V680SV | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, | EEEFT1V680AV vs EEEFK1V680SV |
EEEFN1V680UV | Panasonic Electronic Components | $0.5310 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP | EEEFT1V680AV vs EEEFN1V680UV |
35TPV68M6.3X6.1 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EEEFT1V680AV vs 35TPV68M6.3X6.1 |