-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3222
|
Newark | Cap, Aec-Q200, 47Uf, 50V, Alu Elec, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:50V, Esr:0.68Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT1H470AV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 50 |
|
$0.4880 / $0.5060 | Buy Now |
DISTI #
EEE-FT1H470AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FT1H470AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3322 / $0.3761 | Buy Now |
DISTI #
EEEFT1H470AV
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 50VDC, Ø6.3x6.1mm Min Qty: 1000 | 0 |
|
$0.6010 | RFQ |
DISTI #
EEEFT1H470AV
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFT1H470AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1H470AV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1H470AV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 126.75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFT1H470AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1H470AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZH470M50V6.3X6.1NLBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | EEEFT1H470AV vs NAZH470M50V6.3X6.1NLBF |