EEEFT1C470AR
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, 2217

Overview of EEEFT1C470AR by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for EEEFT1C470AR by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK4288
Newark Cap, Alu Elec, 47Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):16V, Esr:0.85Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEEFT1C470AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7950
  • 1 $0.3230
  • 10 $0.2070
  • 100 $0.1580
  • 500 $0.1450
  • 5,000 $0.1330
$0.1330 / $0.3230 Buy Now
DISTI # 89Y7239
Newark Cap, 47µf, 16V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:16V, Esr:0.85Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1C470AR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 6000
  • 2,000 $0.1160
  • 4,000 $0.1080
  • 8,000 $0.1030
  • 12,000 $0.1000
$0.1000 / $0.1160 Buy Now
DISTI # 62W7040
Newark Cap, 47µf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:16V, Esr:0.85Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1C470AR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # EEE-FT1C470AR
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1C470AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1106
  • 4,000 $0.1084
  • 8,000 $0.1068
  • 12,000 $0.1038
  • 16,000 $0.1015
  • 20,000 $0.0996
  • 200,000 $0.0977
$0.0977 / $0.1106 Buy Now
DISTI # 70349114
RS Aluminum Electrolytic Capacitor B, 2000h 4(Dia)x5.8mm, 47uF 16VDC, FT SMD Series | Panasonic Electronic Components EEEFT1C470AR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.2560
$0.2560 RFQ
DISTI # EEEFT1C470AR
TME Capacitor: electrolytic, low ESR, SMD, 47uF, 16VDC, Ø4x5.8mm, ±20% Min Qty: 10 34624
  • 10 $0.1570
  • 100 $0.1120
  • 500 $0.1040
  • 1,000 $0.0980
  • 2,000 $0.0910
  • 4,000 $0.0890
  • 6,000 $0.0860
  • 10,000 $0.0850
  • 20,000 $0.0840
$0.0840 / $0.1570 Buy Now
DISTI # EEEFT1C470AR
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1C470AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 32000
Buy Now
LCSC 47uF 16V 160mA100kHz 850m100kHz 20% SMDD4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS 1382
  • 5 $0.1579
  • 50 $0.1295
  • 150 $0.1173
  • 500 $0.1021
  • 2,000 $0.0770
  • 4,000 $0.0729
$0.0729 / $0.1579 Buy Now

CAD Models for EEEFT1C470AR by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFT1C470AR by Panasonic Electronic Components

EEEFT1C470AR
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
ESR
850 mΩ
Height
5.8 mm
Leakage Current
0.00752 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
104 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EEEFT1C470AR
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, 2217
    VS

Related Parts for EEEFT1C470AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFT1C470AR by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFT1C470AR by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFT1C470AR would you like to use for your alert(s)?
  • Please alert me when EEEFT1C470AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFT1C470AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFT1C470AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFT1C470AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFT1C470AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFT1C470AR by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: