-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6323
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFT1C102GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.4820 / $0.6260 | Buy Now |
DISTI #
97Y1437
|
Newark | Cap, 1000Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:16V, Esr:0.06Ohm, Product Range:Ft Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1C102GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 736 |
|
$0.6260 / $1.3900 | Buy Now |
DISTI #
EEE-FT1C102GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1C102GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4712 / $0.5135 | Buy Now |
DISTI #
EEEFT1C102GP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 16VDC, Ø10x10.2mm Min Qty: 500 | 0 |
|
$0.4510 / $0.4660 | RFQ |
DISTI #
EEEFT1C102GP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1C102GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1C102GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 21 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Additional Feature | ESR IS MEASURED AT 100KHZ | ||
Capacitance | 1000 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 10 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
ESR | 60 mΩ | ||
Height | 10.2 mm | ||
JESD-609 Code | e3 | ||
Leakage Current | 0.16 mA | ||
Length | 10.3 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 105 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 16 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 833 mA | ||
Size Code | 4040 | ||
Surface Mount | YES | ||
Tan Delta | 0.16 | ||
Terminal Finish | Tin (Sn) | ||
Terminal Shape | FLAT | ||
Width | 10.3 mm |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.