-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7190
|
Newark | Cap, 220Μf, 10V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:10V, Esr:0.16Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFPA221XAP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 13500 |
|
$0.1780 / $0.1870 | Buy Now |
DISTI #
85AK4257
|
Newark | Cap, Alu Elec, 220Uf, 10V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFPA221XAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.2190 / $0.4510 | Buy Now |
DISTI #
62W6955
|
Newark | Cap, 220Μf, 10V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:10V, Esr:0.16Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFPA221XAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3250 / $0.5880 | Buy Now |
DISTI #
EEE-FPA221XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FPA221XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 3600 |
|
$0.1745 / $0.1975 | Buy Now |
DISTI #
70068234
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 220uF 10V D Case | Panasonic Electronic Components EEEFPA221XAP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.1820 | RFQ |
|
Quest Components | 720 |
|
$0.2544 / $0.8480 | Buy Now | |
DISTI #
EEEFPA221XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 10VDC, Ø6.3x7.7mm Min Qty: 5 | 16337 |
|
$0.1220 / $0.2500 | Buy Now |
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626 RoHS: Compliant |
|
|
RFQ | |
DISTI #
KEL16057
|
Rutronik | V-FP 220uF 10V 20% 6x8 Case D8 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1170 / $0.1517 | Buy Now |
DISTI #
EEEFPA221XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFPA221XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 21600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFPA221XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFPA221XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFPA221XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFPA221XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH221M1ATR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 2826, | Lelon Electronics Corp | EEEFPA221XAP vs VZH221M1ATR-0607 |
10CE220LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEFPA221XAP vs 10CE220LX |
UUD1A221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEFPA221XAP vs UUD1A221MCL1GS |
EEEFKA221XAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | EEEFPA221XAP vs EEEFKA221XAP |
UCL1A221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEFPA221XAP vs UCL1A221MCL1GS |
CVH1A221MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | EEEFPA221XAP vs CVH1A221MF80-R |
EMVY100ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | EEEFPA221XAP vs EMVY100ARA221MF80G |
EHV221M10RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | EEEFPA221XAP vs EHV221M10RC8 |
VEJ221M1ATR-0607S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Surge Components Inc | EEEFPA221XAP vs VEJ221M1ATR-0607S |
EEEFK1A221XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | EEEFPA221XAP vs EEEFK1A221XP |