EEEFP1V221AV
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of EEEFP1V221AV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for EEEFP1V221AV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH6535
Newark Cap, Aec-Q200, 220Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFP1V221AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.4100
  • 10 $1.1200
  • 25 $1.0300
  • 50 $0.9310
  • 100 $0.8360
$0.8360 / $1.4100 Buy Now
DISTI # EEE-FP1V221AV
Avnet Americas Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1V221AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 500 $0.5045
  • 1,000 $0.4943
  • 2,000 $0.4873
  • 3,000 $0.4734
  • 4,000 $0.4630
  • 5,000 $0.4543
  • 50,000 $0.4456
$0.4456 / $0.5045 Buy Now
DISTI # EEEFP1V221AV
TME Capacitor: electrolytic, low ESR, SMD, 220uF, 35VDC, Ø8x10.2mm Min Qty: 500 0
  • 500 $0.7600
$0.7600 RFQ
DISTI # EEEFP1V221AV
Avnet Abacus - Tape and Reel (Alt: EEEFP1V221AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEEFP1V221AV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFP1V221AV by Panasonic Electronic Components

EEEFP1V221AV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
80 mΩ
Height
10.5 mm
Leakage Current
0.077 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
552.5 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEEFP1V221AV
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for EEEFP1V221AV

This table gives cross-reference parts and alternative options found for EEEFP1V221AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1V221AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35TKV220M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Rubycon Corporation EEEFP1V221AV vs 35TKV220M8X10.5
EHV221M35RE Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp EEEFP1V221AV vs EHV221M35RE
35TZV220M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP Rubycon Corporation EEEFP1V221AV vs 35TZV220M8X10.5
EEEFK1V221GV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP Panasonic Electronic Components EEEFP1V221AV vs EEEFK1V221GV
35TLV220M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, 3533 Rubycon Corporation EEEFP1V221AV vs 35TLV220M8X10.5
227SMH035M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, LEAD FREE Cornell Dubilier Electronics Inc EEEFP1V221AV vs 227SMH035M
NAZJ221M35V8X10.5NLBF Aluminum Electrolytic Capacitor, NIC Components Corp EEEFP1V221AV vs NAZJ221M35V8X10.5NLBF
NACK221M35V8X10.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT NIC Components Corp EEEFP1V221AV vs NACK221M35V8X10.5TR13F
865080553014 WCAP-ASLI Aluminum Electrolytic Capacitors Wurth Elektronik EEEFP1V221AV vs 865080553014
EEEFN1V221V Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP Panasonic Electronic Components EEEFP1V221AV vs EEEFN1V221V

Related Parts for EEEFP1V221AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFP1V221AV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFP1V221AV by Panasonic Electronic Components

  • Please alert me when EEEFP1V221AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFP1V221AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFP1V221AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFP1V221AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFP1V221AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFP1V221AV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: