-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7000
|
Newark | Cap, Alu Elec, Aec-Q200, 22Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):25V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Length:- Rohs Compliant: Yes |Panasonic EEEFP1E220AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5614 |
|
$0.1110 / $0.3720 | Buy Now |
DISTI #
17AC6775
|
Newark | Cap, 22Μf, 25V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:25V, Esr:0.36Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFP1E220AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
83AK4137
|
Newark | Smd Aluminium Electrolytic Capacitors |Panasonic EEEFP1E220AR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 | Buy Now |
DISTI #
62W7000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 62W7000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4053 Partner Stock |
|
$0.1500 / $0.3720 | Buy Now |
DISTI #
EEE-FP1E220AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1E220AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1084 / $0.1228 | Buy Now |
DISTI #
EEE-FP1E220AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1E220AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1228 | Buy Now |
DISTI #
70068219
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 22uF 25V C Case | Panasonic Electronic Components EEEFP1E220AR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 | RFQ |
|
Quest Components | 800 |
|
$0.2688 / $0.8960 | Buy Now | |
DISTI #
EEEFP1E220AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 22uF, 25VDC, Ø5x5.8mm, ±20% Min Qty: 1 | 1204 |
|
$0.1380 / $0.2980 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 22uF, 25VDC, Ø5x5.8mm | 1000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1E220AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1E220AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EEEFP1E220AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1E220AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZJ250ARA220ME61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2321, | Chemi-Con | EEEFP1E220AR vs EMZJ250ARA220ME61G |
UWD1E220MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEFP1E220AR vs UWD1E220MCL1GS |
UCL1E220MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEFP1E220AR vs UCL1E220MCL1GS |
EMZA250ARA220ME61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2321, | Chemi-Con | EEEFP1E220AR vs EMZA250ARA220ME61G |
EEEFK1E220R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | Panasonic Electronic Components | EEEFP1E220AR vs EEEFK1E220R |