-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFP1A471AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7205
|
Newark | Cap, 470Uf, 10V, Alu Elec Smd, Radial, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Vol... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 17000 |
|
$0.2780 / $0.3200 | Buy Now |
DISTI #
62W6987
|
Newark | Cap, Alu Elec, 470Uf, 10Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10522 |
|
$0.3380 / $0.7350 | Buy Now |
DISTI #
EEE-FP1A471AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2817 / $0.3070 | Buy Now |
DISTI #
70068207
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 470uF 10V F Case | Panasonic Electronic Components EEEFP1... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3890 / $0.4860 | RFQ |
DISTI #
EEEFP1A471AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 10VDC, Ø8x10.2mm Min Qty: 1 | 12974 |
|
$0.2050 / $0.7450 | Buy Now |
DISTI #
EEEFP1A471AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tap... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 126000 |
|
Buy Now | |
|
LCSC | 470uF 10V 850mA100kHz 80m100kHz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 127 |
|
$0.2540 / $0.4483 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 470uF 20% 10V 105C 2000hrs 850mA 8x10.2 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 101000 |
|
$0.3496 / $0.3777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1A471AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1A471AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 552.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFP1A471AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1A471AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFK1A471P | Panasonic Electronic Components | $0.2623 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | EEEFP1A471AP vs EEEFK1A471P |
MXWRU-010/471M8X10TRF | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EEEFP1A471AP vs MXWRU-010/471M8X10TRF |
EEV477M010A9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | EEEFP1A471AP vs EEV477M010A9MAA |
EEV477M010S9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEFP1A471AP vs EEV477M010S9MAA |