-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6982
|
Newark | Capacitor, Alu Elec, 150Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):10V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFP1A151AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1001 |
|
$0.1350 | Buy Now |
DISTI #
83AK4135
|
Newark | Capacitor, 150Uf, 10Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):10V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Length:- Rohs Compliant: Yes |Panasonic EEEFP1A151AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1410 / $0.1660 | Buy Now |
DISTI #
13AC3379
|
Newark | Cap, 150Μf, 10V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:10V, Esr:0.26Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFP1A151AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2020 | Buy Now |
DISTI #
EEE-FP1A151AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A151AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1279 / $0.1448 | Buy Now |
DISTI #
EEE-FP1A151AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A151AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1279 / $0.1448 | Buy Now |
DISTI #
70068203
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 150uF 10V D Case | Panasonic Electronic Components EEEFP1A151AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1680 | RFQ |
DISTI #
EEEFP1A151AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 10VDC, Ø6.3x5.8mm Min Qty: 1 | 1813 |
|
$0.1860 / $0.3820 | Buy Now |
DISTI #
EEEFP1A151AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP1A151AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1A151AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1A151AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFP1A151AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1A151AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1A151P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | EEEFP1A151AP vs EEEFK1A151P |
EMZJ100ARA151MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, 2826, | Chemi-Con | EEEFP1A151AP vs EMZJ100ARA151MF61G |
UWT1A151MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEFP1A151AP vs UWT1A151MCL1GS |
UWD1A151MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEEFP1A151AP vs UWD1A151MCL1GS |
UCD1A151MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | Nichicon Corporation | EEEFP1A151AP vs UCD1A151MCL1GS |
VZS151M1ATR-0606 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EEEFP1A151AP vs VZS151M1ATR-0606 |