EEEFP0J470AR
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT

Overview of EEEFP0J470AR by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for EEEFP0J470AR by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC4672
Newark Cap, 47Μf, 6.3V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:6.3V, Esr:0.36Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFP0J470AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 1,000 $0.1310
  • 2,000 $0.1250
  • 4,000 $0.1230
  • 6,000 $0.1220
  • 10,000 $0.1200
$0.1200 / $0.1310 Buy Now
DISTI # 85AK4264
Newark Cap, Alu Elec, 47Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):6.3V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEFP0J470AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6000
  • 1 $0.5000
  • 10 $0.3330
  • 100 $0.2190
  • 500 $0.1710
$0.1710 / $0.5000 Buy Now
DISTI # 62W6979
Newark Cap, 47Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:6.3V, Esr:0.36Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFP0J470AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5600
  • 10 $0.3950
  • 25 $0.3470
  • 50 $0.2990
  • 100 $0.2600
$0.2600 / $0.5600 Buy Now
DISTI # EEE-FP0J470AR
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP0J470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1228
  • 2,000 $0.1203
  • 4,000 $0.1186
  • 6,000 $0.1152
  • 8,000 $0.1127
  • 10,000 $0.1105
  • 100,000 $0.1084
$0.1084 / $0.1228 Buy Now
DISTI # 70068200
RS Capacitor, Aluminum Electrolytic, Ecap SMT 47uF 6.3V C Case | Panasonic Electronic Components EEEFP0J470AR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.1240
$0.1240 RFQ
DISTI # EEEFP0J470AR
TME Capacitor: electrolytic, low ESR, SMD, 47uF, 6.3VDC, Ø5x5.8mm, ±20% Min Qty: 5 800
  • 5 $0.2680
  • 25 $0.2050
  • 100 $0.1770
$0.1770 / $0.2680 Buy Now
Ameya Holding Limited Capacitor: electrolytic, low impedance, SMD, 47uF, 6.3VDC, ±20% 2000-Authorized Distributor
RFQ
DISTI # EEEFP0J470AR
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP0J470AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 47uF 6.3V 240mA100kHz 360m100kHz 20% SMDD5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS 775
  • 5 $0.1698
  • 50 $0.1381
  • 150 $0.1245
  • 1,000 $0.1076
  • 2,000 $0.1000
  • 5,000 $0.0955
$0.0955 / $0.1698 Buy Now

CAD Models for EEEFP0J470AR by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFP0J470AR by Panasonic Electronic Components

EEEFP0J470AR
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
360 mΩ
Height
5.8 mm
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
156 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.26
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. EEEFP0J470AR
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
    VS

Alternate Parts for EEEFP0J470AR

This table gives cross-reference parts and alternative options found for EEEFP0J470AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP0J470AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCD0J470MCL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP Nichicon Corporation EEEFP0J470AR vs UCD0J470MCL1GS
UUA0J470MCL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, 6MML CHIP, ROHS COMPLIANT Nichicon Corporation EEEFP0J470AR vs UUA0J470MCL1GS
EEEFK0J470R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP Panasonic Electronic Components EEEFP0J470AR vs EEEFK0J470R
476SVL6R3MDW Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc EEEFP0J470AR vs 476SVL6R3MDW

Related Parts for EEEFP0J470AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFP0J470AR by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFP0J470AR by Panasonic Electronic Components

  • Please alert me when EEEFP0J470AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFP0J470AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFP0J470AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFP0J470AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFP0J470AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFP0J470AR by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: