-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FN1V151V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD (Alt: EEE-FN1V151V) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4006 / $0.4536 | Buy Now |
DISTI #
EEEFN1V151V
|
TME | Capacitor: electrolytic, SMD, 150uF, 35VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.7300 | RFQ |
DISTI #
EEEFN1V151V
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFN1V151V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 150uF 35V 600mA100kHz 160m100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 1 |
|
$0.3707 / $0.6659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN1V151V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN1V151V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0525 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 3232 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFN1V151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN1V151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE-A151M35V8X10.5NLBYF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | EEEFN1V151V vs NSPE-A151M35V8X10.5NLBYF |
35TKV150M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | EEEFN1V151V vs 35TKV150M8X10.5 |
865080553013 | WCAP-ASLI Aluminum Electrolytic Capacitors | Wurth Elektronik | EEEFN1V151V vs 865080553013 |
NAZJ151M35V8X10.5NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EEEFN1V151V vs NAZJ151M35V8X10.5NLBF |
NACEW151M35V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, 3533, | NIC Components Corp | EEEFN1V151V vs NACEW151M35V8X10.5TR15F |
EEEFK1V151AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | EEEFN1V151V vs EEEFK1V151AV |
NSPE-HF151M35V8X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EEEFN1V151V vs NSPE-HF151M35V8X10.5NLBYF |
EEEFK1V151GV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFN1V151V vs EEEFK1V151GV |
NACK151M35V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, 3933, | NIC Components Corp | EEEFN1V151V vs NACK151M35V8X10.5TR15F |