-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFN1E680V by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FN1E680V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and... more Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2986 / $0.3254 | Buy Now |
DISTI #
EEEFN1E680V
|
TME | Capacitor: electrolytic, SMD, 68uF, 25VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.5140 | RFQ |
DISTI #
EEEFN1E680V
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 68uF 25V 240mA100kHz 360m100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 347 |
|
$0.2623 / $0.4759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN1E680V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN1E680V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.017 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFN1E680V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN1E680V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25TKV68M6.3X6.1 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EEEFN1E680V vs 25TKV68M6.3X6.1 |
NAZJ680M25V6.3X6.1NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EEEFN1E680V vs NAZJ680M25V6.3X6.1NLBF |
EEEFK1E680AV | Panasonic Electronic Components | $0.5100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EEEFN1E680V vs EEEFK1E680AV |